


W67-X2Q12-20 | |
|---|---|
DigiKey Part Number | PB593-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q12-20 |
Description | CIR BRKR MAG-HYDR 20A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 20A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.562.55000 | kr.562.55 |
| 5 | kr.509.02600 | kr.2,545.13 |
| 24 | kr.473.21750 | kr.11,357.22 |
| 72 | kr.455.17681 | kr.32,772.73 |
| 120 | kr.448.32883 | kr.53,799.46 |
| Unit Price without VAT: | kr.562.55000 |
|---|---|
| Unit Price with VAT: | kr.703.18750 |




