


W67-X2Q12-10 | |
|---|---|
DigiKey Part Number | PB592-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q12-10 |
Description | CIR BRKR MAG-HYDR 10A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.382.10000 | kr.382.10 |
| 5 | kr.316.92800 | kr.1,584.64 |
| 24 | kr.263.85083 | kr.6,332.42 |
| 72 | kr.231.77444 | kr.16,687.76 |
| 120 | kr.218.11267 | kr.26,173.52 |
| 264 | kr.198.44917 | kr.52,390.58 |
| Unit Price without VAT: | kr.382.10000 |
|---|---|
| Unit Price with VAT: | kr.477.62500 |



