


W67-X2Q10-5 | |
|---|---|
DigiKey Part Number | PB426-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q10-5 |
Description | CIR BRKR MAG-HYDR 5A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 5A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.16000 | kr.469.16 |
| 5 | kr.423.05600 | kr.2,115.28 |
| 24 | kr.392.15292 | kr.9,411.67 |
| 72 | kr.376.55986 | kr.27,112.31 |
| 120 | kr.370.63850 | kr.44,476.62 |
| Unit Price without VAT: | kr.469.16000 |
|---|---|
| Unit Price with VAT: | kr.586.45000 |


