


W58-XC4C12A-30 | |
|---|---|
DigiKey Part Number | PB251-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-30 |
Description | CIR BRKR THRM 30A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.79000 | kr.71.79 |
| 5 | kr.59.57200 | kr.297.86 |
| 10 | kr.54.96700 | kr.549.67 |
| 50 | kr.45.57320 | kr.2,278.66 |
| 100 | kr.42.01850 | kr.4,201.85 |
| 300 | kr.36.90990 | kr.11,072.97 |
| 500 | kr.34.73454 | kr.17,367.27 |
| 1.000 | kr.31.96775 | kr.31,967.75 |
| Unit Price without VAT: | kr.71.79000 |
|---|---|
| Unit Price with VAT: | kr.89.73750 |



