



W33-S4B1Q-20 | |
|---|---|
DigiKey Part Number | PB1031-ND |
Manufacturer | |
Manufacturer Product Number | W33-S4B1Q-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 120V |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.78000 | kr.490.78 |
| 5 | kr.442.95000 | kr.2,214.75 |
| 10 | kr.427.28400 | kr.4,272.84 |
| 60 | kr.397.10800 | kr.23,826.48 |
| 120 | kr.388.58175 | kr.46,629.81 |
| Unit Price without VAT: | kr.490.78000 |
|---|---|
| Unit Price with VAT: | kr.613.47500 |

