Direct
Similar
Similar



VF4-65H11-S08 | |
|---|---|
DigiKey Part Number | VF4-65H11-S08-ND |
Manufacturer | |
Manufacturer Product Number | VF4-65H11-S08 |
Description | VF4A-65H11-S08=SKIRTED |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Resistor |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 14.4 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver (Ag) |
Switching Voltage 12VDC - Nom | Relay Type |
Coil Current 16.7 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23134A4064X551-EV-CBOX | TE Connectivity Potter & Brumfield Relays | 0 | 41-V23134A4064X551-EV-CBOX-ND | kr.142.30000 | Direct |
| CB1-R-WM-24V | Panasonic Industry | 0 | CB1-R-WM-24V-ND | kr.35.54375 | Similar |
| CB1F-R-WM-24V | Panasonic Industry | 0 | CB1F-R-WM-24V-ND | kr.34.92455 | Similar |



