



V23148A 105B101 | |
|---|---|
DigiKey Part Number | V23148A105B101-ND |
Manufacturer | |
Manufacturer Product Number | V23148A 105B101 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 440 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.51.90860 | kr.20,763.44 |
| Unit Price without VAT: | kr.51.90860 |
|---|---|
| Unit Price with VAT: | kr.64.88575 |

