



V23134A1052C643 | |
|---|---|
DigiKey Part Number | PB2138-ND |
Manufacturer | |
Manufacturer Product Number | V23134A1052C643 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23134A1052C643 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 1.6 VDC |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 133 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver (Ag) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 90 Ohms |
Switching Voltage 14VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.60000 | kr.103.60 |
| 10 | kr.92.25300 | kr.922.53 |
| 25 | kr.88.09800 | kr.2,202.45 |
| 50 | kr.85.07400 | kr.4,253.70 |
| 200 | kr.79.32895 | kr.15,865.79 |
| 400 | kr.76.60100 | kr.30,640.40 |
| 600 | kr.75.04817 | kr.45,028.90 |
| Unit Price without VAT: | kr.103.60000 |
|---|---|
| Unit Price with VAT: | kr.129.50000 |


