V23105A5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23105A5 Series

V23105A5502A201

DigiKey Part Number
V23105A5502A201-ND
Manufacturer
Manufacturer Product Number
V23105A5502A201
Description
RELAY TELECOM DPDT 3A 6V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23105A5502A201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
750VA, 660W
Coil Current
86 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.3 VDC
Operate Time
6 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.