MFR Recommended
Similar




V23105A5401A201 | |
|---|---|
DigiKey Part Number | PB1076-ND |
Manufacturer | |
Manufacturer Product Number | V23105A5401A201 |
Description | RELAY TELECOM DPDT 3A 5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23105A5401A201 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 660W | Coil Resistance 62 Ohms |
Coil Current 80 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079A2001B301 | TE Connectivity Potter & Brumfield Relays | 4.030 | PB1059-ND | kr.24.28000 | MFR Recommended |
| J104A2C5VDC.40S | CIT Relay and Switch | 1.717 | 2449-J104A2C5VDC.40S-ND | kr.10.46000 | Similar |



