V23105A5308A201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 2
Unit Price: kr.33.28000
Datasheet

Similar


CIT Relay and Switch
In Stock: 0
Unit Price: kr.10.43000
Datasheet
V23105A5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23105A5 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23105A5308A201

DigiKey Part Number
V23105A5308A201-ND
Manufacturer
Manufacturer Product Number
V23105A5308A201
Description
RELAY TELECOM DPDT 3A 3V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23105A5308A201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
750VA, 660W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.15 VDC
Operate Time
6 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes