V23105A5307A201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 6.270
Unit Price: kr.11.60000
Datasheet
Telecom Relay DPDT (2 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23105A5307A201

DigiKey Part Number
PB389-ND
Manufacturer
Manufacturer Product Number
V23105A5307A201
Description
RELAY TELECOM DPDT 3A 48V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23105A5307A201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
33.6 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
6 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
3 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
750VA, 660W
Coil Resistance
11.52 kOhms
Coil Current
4.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J104B2C48VDC.20SCIT Relay and Switch6.2702449-J104B2C48VDC.20S-NDkr.11.60000Similar
Obsolete
Marketplace Stock: 67.178 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67.178In Stock
Ships from WEC