Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V23101D 3B201 | |
|---|---|
DigiKey Part Number | V23101D3B201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 3B201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 56 Ohms |
Coil Current 89.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 3A201 | TE Connectivity Potter & Brumfield Relays | 11 | PB1627-ND | kr.68.47000 | Parametric Equivalent |
| V23101D1003B201 | TE Connectivity Potter & Brumfield Relays | 0 | V23101D1003B201-ND | kr.51.87550 | Parametric Equivalent |
| V23101D1003B201 | TE Connectivity | 0 | 1111-V23101D1003B201-ND | kr.60.43765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | kr.51.87550 | kr.32,422.19 |
| Unit Price without VAT: | kr.51.87550 |
|---|---|
| Unit Price with VAT: | kr.64.84438 |




