



V23101D 107B201 | |
|---|---|
DigiKey Part Number | PB1626-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 107B201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.35000 | kr.73.35 |
| 10 | kr.65.34600 | kr.653.46 |
| 25 | kr.62.40600 | kr.1,560.15 |
| 50 | kr.60.26420 | kr.3,013.21 |
| 100 | kr.58.19550 | kr.5,819.55 |
| 250 | kr.55.56704 | kr.13,891.76 |
| 500 | kr.53.65668 | kr.26,828.34 |
| 1.000 | kr.51.81067 | kr.51,810.67 |
| Unit Price without VAT: | kr.73.35000 |
|---|---|
| Unit Price with VAT: | kr.91.68750 |

