V23079H1201B301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 78
Unit Price: kr.28.03000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.18.61632
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.18.61632
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.24.80950
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.24.80950
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: kr.29.01450
Datasheet
V23079-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23079-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079H1201B301

DigiKey Part Number
V23079H1201B301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079H1201B301
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.