Similar
Similar
Similar
Similar
Similar
Similar
Similar



V23079F1111B301 | |
|---|---|
DigiKey Part Number | V23079F1111B301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079F1111B301 |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 15.6 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Latching, Single Coil |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 6 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 4.5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 289 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-L-4.5V | Panasonic Industry | 0 | TX2SA-L-4.5V-ND | kr.28.28000 | Similar |
| TX2SA-L-4.5V-Z | Panasonic Industry | 0 | 255-2304-2-ND | kr.38.42040 | Similar |
| TXD2SL-L-4.5V | Panasonic Industry | 0 | TXD2SL-L-4.5V-ND | kr.27.13050 | Similar |
| TXD2SL-L-4.5V-Z | Panasonic Industry | 0 | TXD2SL-L-4.5V-Z-ND | kr.21.41930 | Similar |
| TXS2SA-L-4.5V | Panasonic Industry | 200 | 255-2343-5-ND | kr.33.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.96720 | kr.39,934.40 |
| Unit Price without VAT: | kr.19.96720 |
|---|---|
| Unit Price with VAT: | kr.24.95900 |






