Similar
Similar
Similar
Similar
Similar
Similar




V23079E1203B301 | |
|---|---|
DigiKey Part Number | PB2232TR-ND - Tape & Reel (TR) PB2232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079E1203B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1203B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.83000 | kr.32.83 |
| 10 | kr.29.25700 | kr.292.57 |
| 25 | kr.27.93880 | kr.698.47 |
| 50 | kr.26.98040 | kr.1,349.02 |
| 100 | kr.26.05540 | kr.2,605.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.29763 | kr.9,719.05 |
| 800 | kr.23.46269 | kr.18,770.15 |
| 1.200 | kr.22.98743 | kr.27,584.92 |
| 2.000 | kr.22.40208 | kr.44,804.16 |
| 2.800 | kr.22.02449 | kr.61,668.57 |
| Unit Price without VAT: | kr.32.83000 |
|---|---|
| Unit Price with VAT: | kr.41.03750 |





