



V23079E1201B301 | |
|---|---|
DigiKey Part Number | PB1080TR-ND - Tape & Reel (TR) PB1080CT-ND - Cut Tape (CT) PB1080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079E1201B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1201B301 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 178 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 28 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.29.77900 | kr.297.79 |
| 25 | kr.28.43880 | kr.710.97 |
| 50 | kr.27.46480 | kr.1,373.24 |
| 100 | kr.26.52280 | kr.2,652.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.73298 | kr.9,893.19 |
| 800 | kr.23.88301 | kr.19,106.41 |
| 1.200 | kr.23.39920 | kr.28,079.04 |
| 2.000 | kr.22.80337 | kr.45,606.74 |
| 2.800 | kr.22.41915 | kr.62,773.62 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |







