V23079D1011B301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 155
Unit Price: kr.23.33000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.24.09000
Datasheet

Similar


Panasonic Industry
In Stock: 23.958
Unit Price: kr.25.11000
Datasheet

Similar


Panasonic Industry
In Stock: 3.828
Unit Price: kr.23.97000
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079D1011B301

DigiKey Part Number
V23079D1011B301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079D1011B301
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23079D1011B301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Gull Wing
Series
Must Operate Voltage
3.38 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
145 Ohms
Coil Current
31.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-4.5VPanasonic Industry155255-1788-5-NDkr.23.33000Similar
TX2SA-4.5V-ZPanasonic Industry0255-1788-1-NDkr.24.09000Similar
TXS2SA-4.5VPanasonic Industry23.958255-1393-5-NDkr.25.11000Similar
TXS2SA-4.5V-ZPanasonic Industry3.828255-TXS2SA-4.5V-ZCT-NDkr.23.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.71152kr.35,423.04
Manufacturers Standard Package
Unit Price without VAT:kr.17.71152
Unit Price with VAT:kr.22.13940