Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar




V23079D1008B301 | |
|---|---|
DigiKey Part Number | 41-V23079D1008B301TR-ND - Tape & Reel (TR) 41-V23079D1008B301CT-ND - Cut Tape (CT) 41-V23079D1008B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1008B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1008B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.47000 | kr.25.47 |
| 10 | kr.22.72600 | kr.227.26 |
| 25 | kr.21.70120 | kr.542.53 |
| 50 | kr.20.95880 | kr.1,047.94 |
| 100 | kr.20.23940 | kr.2,023.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.18.87440 | kr.7,549.76 |
| 800 | kr.18.22600 | kr.14,580.80 |
| 1.200 | kr.17.85691 | kr.21,428.29 |
| 2.000 | kr.17.40237 | kr.34,804.74 |
| 2.800 | kr.17.10919 | kr.47,905.73 |
| Unit Price without VAT: | kr.25.47000 |
|---|---|
| Unit Price with VAT: | kr.31.83750 |




