Similar
Similar




V23079B1202B301 | |
|---|---|
DigiKey Part Number | V23079B1202B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079B1202B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079B1202B301 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 6VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 257 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 23.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2-LT-6V | Panasonic Industry | 0 | 255-TX2-LT-6V-ND | kr.23.84625 | Direct |
| TX2-L2-6V | Panasonic Industry | 0 | TX2-L2-6V-ND | kr.23.84625 | Similar |
| TX2-LT-6V-TH | Panasonic Industry | 0 | TX2-LT-6V-TH-ND | kr.26.64375 | Similar |
| TXS2-L2-6V | Panasonic Industry | 0 | 255-3948-5-ND | kr.28.10525 | Similar |





