Similar
Similar




V23079A2011B301 | |
|---|---|
DigiKey Part Number | V23079A2011B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079A2011B301 |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2-4.5V | Panasonic Industry | 0 | 255-1781-5-ND | kr.12.49000 | Direct |
| EC2-4.5NU | KEMET | 1.473 | 399-11046-5-ND | kr.14.01000 | Similar |
| G6S-2 DC4.5 | Omron Electronics Inc-EMC Div | 3.327 | Z2601-ND | kr.25.99000 | Similar |
| TX2-4.5V-TH | Panasonic Industry | 0 | TX2-4.5V-TH-ND | kr.21.29125 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.38697 | kr.32,773.94 |
| Unit Price without VAT: | kr.16.38697 |
|---|---|
| Unit Price with VAT: | kr.20.48371 |




