


V23057A 13A101 | |
|---|---|
DigiKey Part Number | V23057A13A101-ND |
Manufacturer | |
Manufacturer Product Number | V23057A 13A101 |
Description | RELAY GEN PURPOSE SPDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 32 VDC |
Packaging Tray | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 4.7 kOhms |
Coil Current 10.2 mA | Base Product Number |

