



V23050-A1110-A533 | |
|---|---|
DigiKey Part Number | V23050A1110A533-ND |
Manufacturer | |
Manufacturer Product Number | V23050-A1110-A533 |
Description | RELAY SAFETY 6PST 8A 110V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Operate Voltage 82.5 VDC |
Series | Must Release Voltage 11 VDC |
Packaging Tube | Operating Temperature -25°C ~ 70°C |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Through Hole | Coil Current 10.9 mA |
Coil Voltage 110VDC | Coil Power 1.2W |
Contact Form 6PST-3NO/3NC (3 Form A, 3 Form B) | Coil Resistance 10 kOhms |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.62000 | kr.272.62 |
| 10 | kr.242.77800 | kr.2,427.78 |
| 30 | kr.229.69600 | kr.6,890.88 |
| 50 | kr.223.85140 | kr.11,192.57 |
| 100 | kr.216.15470 | kr.21,615.47 |
| 250 | kr.206.37792 | kr.51,594.48 |
| Unit Price without VAT: | kr.272.62000 |
|---|---|
| Unit Price with VAT: | kr.340.77500 |



