V23026D1021B201 *X020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 24.412
Unit Price: kr.22.58000
Datasheet

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 4.768
Unit Price: kr.25.67000
Datasheet
V23026D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23026D Series
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

V23026D1021B201 *X020

DigiKey Part Number
PB285TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23026D1021B201 *X020
Description
RELAY GENERAL PURPOSE SPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23026D1021B201 *X020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
150VAC, 125VDC - Max
Load - Max Switching
150VA, 125W
Coil Current
16 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
313 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes