




T9GS5L24-48 | |
|---|---|
DigiKey Part Number | PB2441-ND |
Manufacturer | |
Manufacturer Product Number | T9GS5L24-48 |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.94000 | kr.43.94 |
| 10 | kr.39.12400 | kr.391.24 |
| 30 | kr.37.02133 | kr.1,110.64 |
| 50 | kr.36.08220 | kr.1,804.11 |
| 100 | kr.34.84460 | kr.3,484.46 |
| 250 | kr.33.27180 | kr.8,317.95 |
| 500 | kr.32.12858 | kr.16,064.29 |
| 1.000 | kr.31.02409 | kr.31,024.09 |
| Unit Price without VAT: | kr.43.94000 |
|---|---|
| Unit Price with VAT: | kr.54.92500 |

