




T9CP5A54-24 | |
|---|---|
DigiKey Part Number | PB1284-ND |
Manufacturer | |
Manufacturer Product Number | T9CP5A54-24 |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.57000 | kr.46.57 |
| 10 | kr.41.47400 | kr.414.74 |
| 25 | kr.39.60800 | kr.990.20 |
| 50 | kr.38.24980 | kr.1,912.49 |
| 100 | kr.36.93660 | kr.3,693.66 |
| 250 | kr.35.26912 | kr.8,817.28 |
| 500 | kr.34.05704 | kr.17,028.52 |
| 1.000 | kr.32.88578 | kr.32,885.78 |
| Unit Price without VAT: | kr.46.57000 |
|---|---|
| Unit Price with VAT: | kr.58.21250 |


