



T9CP1A52-240 | |
|---|---|
DigiKey Part Number | T9CP1A52-240-ND |
Manufacturer | |
Manufacturer Product Number | T9CP1A52-240 |
Description | RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 11.5 kOhms |
Coil Current 20.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.44527 | kr.40,445.27 |
| Unit Price without VAT: | kr.40.44527 |
|---|---|
| Unit Price with VAT: | kr.50.55659 |

