




T9AS5D22-5 | |
|---|---|
DigiKey Part Number | PB1015-ND |
Manufacturer | |
Manufacturer Product Number | T9AS5D22-5 |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 5540VA | Relay Type |
Coil Current 200 mA | Coil Resistance 25 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.23000 | kr.60.23 |
| 10 | kr.53.64300 | kr.536.43 |
| 25 | kr.51.22720 | kr.1,280.68 |
| 50 | kr.49.47100 | kr.2,473.55 |
| 100 | kr.47.77320 | kr.4,777.32 |
| 250 | kr.45.61632 | kr.11,404.08 |
| 500 | kr.44.04830 | kr.22,024.15 |
| 1.000 | kr.42.53335 | kr.42,533.35 |
| Unit Price without VAT: | kr.60.23000 |
|---|---|
| Unit Price with VAT: | kr.75.28750 |


