General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T9AS1D22-48

DigiKey Part Number
PB1927-ND
Manufacturer
Manufacturer Product Number
T9AS1D22-48
Description
RELAY GEN PURPOSE SPST 30A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
cURus
Load - Max Switching
8310VA
Relay Type
Coil Current
21 mA
Coil Resistance
2.3 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.38.68085kr.38,680.85
Manufacturers Standard Package
Unit Price without VAT:kr.38.68085
Unit Price with VAT:kr.48.35106