



T92S7A12-24 | |
|---|---|
DigiKey Part Number | T92S7A12-24-ND |
Manufacturer | |
Manufacturer Product Number | T92S7A12-24 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 19.2 VAC |
Part Status Active | Must Release Voltage 2.4 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -55°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 167 mA | Coil Resistance 36.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.00000 | kr.220.00 |
| 10 | kr.195.91900 | kr.1,959.19 |
| 30 | kr.185.36667 | kr.5,561.00 |
| 60 | kr.178.99833 | kr.10,739.90 |
| 120 | kr.172.84425 | kr.20,741.31 |
| 270 | kr.165.90722 | kr.44,794.95 |
| Unit Price without VAT: | kr.220.00000 |
|---|---|
| Unit Price with VAT: | kr.275.00000 |

