



T92S11D12-110 | |
|---|---|
DigiKey Part Number | PB1010-ND |
Manufacturer | |
Manufacturer Product Number | T92S11D12-110 |
Description | BRIDGE 1PH KBPC8-PB10 1000V 150C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 15.5 mA | Coil Resistance 7.25 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.35000 | kr.337.35 |
| 10 | kr.300.41500 | kr.3,004.15 |
| 30 | kr.284.22633 | kr.8,526.79 |
| 60 | kr.274.45550 | kr.16,467.33 |
| 120 | kr.265.01517 | kr.31,801.82 |
| Unit Price without VAT: | kr.337.35000 |
|---|---|
| Unit Price with VAT: | kr.421.68750 |

