



T92P7D12-24 | |
|---|---|
DigiKey Part Number | PB485-ND |
Manufacturer | |
Manufacturer Product Number | T92P7D12-24 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.68000 | kr.134.68 |
| 10 | kr.119.92500 | kr.1,199.25 |
| 30 | kr.113.47067 | kr.3,404.12 |
| 60 | kr.109.57267 | kr.6,574.36 |
| 120 | kr.105.80742 | kr.12,696.89 |
| 270 | kr.101.56241 | kr.27,421.85 |
| 510 | kr.98.35100 | kr.50,159.01 |
| Unit Price without VAT: | kr.134.68000 |
|---|---|
| Unit Price with VAT: | kr.168.35000 |


