General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T90N5D42-12

DigiKey Part Number
T90N5D42-12-ND
Manufacturer
Manufacturer Product Number
T90N5D42-12
Description
RELAY GEN PURPOSE SPDT 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Tray
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-55°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CSA, UR
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
4155VA
Coil Resistance
155 Ohms
Coil Current
77 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.