



T81H5D312-24 | |
|---|---|
DigiKey Part Number | PB741-ND |
Manufacturer | |
Manufacturer Product Number | T81H5D312-24 |
Description | RELAY TELECOM SPDT 1A 24V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 7 ms |
Coil Voltage 24VDC | Operating Temperature -30°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM07TS | TE Connectivity Potter & Brumfield Relays | 4.728 | PB1097-ND | kr.33.54000 | MFR Recommended |


