
SSR3S-480A40 | |
|---|---|
DigiKey Part Number | 41-SSR3S-480A40-ND |
Manufacturer | |
Manufacturer Product Number | SSR3S-480A40 |
Description | SSR RELAY SPST-NO 40A 48-480V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 480 V |
Series | Load Current 40 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,651.13000 | kr.1,651.13 |
| 10 | kr.1,470.08100 | kr.14,700.81 |
| 25 | kr.1,403.58720 | kr.35,089.68 |
| Unit Price without VAT: | kr.1,651.13000 |
|---|---|
| Unit Price with VAT: | kr.2,063.91250 |

