


SRUDH-SH-109D1,000 | |
|---|---|
DigiKey Part Number | SRUDH-SH-109D1,000-ND |
Manufacturer | |
Manufacturer Product Number | SRUDH-SH-109D1,000 |
Description | RELAY GEN PURPOSE SPDT 12A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 80°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 240VAC, 28VDC - Max | Approval Agency CSA, cURus, TUV |
Load - Max Switching 2880VA, 336W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |


