Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 21VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 21VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR4D4021

DigiKey Part Number
PB1297-ND
Manufacturer
Manufacturer Product Number
SR4D4021
Description
RELAY SAFETY 4PST 8A 21V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 21VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SR4D4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Potter & Brumfield Relays
Must Operate Voltage
16 VDC
Series
Must Release Voltage
2.1 VDC
Packaging
Tube
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
Through Hole
Coil Current
38.1 mA
Coil Voltage
21VDC
Coil Power
800mW
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Resistance
551 Ohms
Contact Rating (Current)
8 A
Base Product Number
Switching Voltage
400VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
250kr.160.16744kr.40,041.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.160.16744
Unit Price with VAT:kr.200.20930