Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S89R11DBD1-12

DigiKey Part Number
PB514-ND
Manufacturer
Manufacturer Product Number
S89R11DBD1-12
Description
RELAY IMPULSE DPDT 15A 12V
Customer Reference
Detailed Description
Impulse Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
533 mA
Mfr
Coil Type
Latching, Single Coil
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Coil Insulation
Class B
Part Status
Obsolete
Must Operate Voltage
9 VDC
Mounting Type
Operating Temperature
-10°C ~ 60°C
Coil Voltage
Approval Agency
CSA, UR
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
15 A
Coil Resistance
22.5 Ohms
Switching Voltage
277VAC - Max
Base Product Number
Load - Max Switching
4155VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.