



RZF1-1A6-L009 | |
|---|---|
DigiKey Part Number | PB3360-ND |
Manufacturer | |
Manufacturer Product Number | RZF1-1A6-L009 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RZF1-1A6-L009 Models |
Category | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.3 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 58.9 mA | Coil Resistance 153 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZF1-1A4-L009 | TE Connectivity Potter & Brumfield Relays | 391 | PB3353-ND | kr.18.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 20 | kr.16.19850 | kr.323.97 |
| 40 | kr.15.64225 | kr.625.69 |
| 60 | kr.15.32700 | kr.919.62 |
| 100 | kr.14.93890 | kr.1,493.89 |
| 260 | kr.14.23696 | kr.3,701.61 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

