




RZ03-1A3-D005 | |
|---|---|
DigiKey Part Number | PB2079-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1A3-D005 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RZ03-1A3-D005 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 60 Ohms |
Coil Current 84 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 20 | kr.17.34600 | kr.346.92 |
| 40 | kr.16.75175 | kr.670.07 |
| 60 | kr.16.41433 | kr.984.86 |
| 100 | kr.15.99770 | kr.1,599.77 |
| 260 | kr.15.24650 | kr.3,964.09 |
| 500 | kr.14.75216 | kr.7,376.08 |
| 1.000 | kr.14.24554 | kr.14,245.54 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |








