

RY212024 | |
|---|---|
DigiKey Part Number | PB1725-ND |
Manufacturer | |
Manufacturer Product Number | RY212024 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY212024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.35 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.22000 | kr.41.22 |
| 20 | kr.35.43700 | kr.708.74 |
| 40 | kr.34.22250 | kr.1,368.90 |
| 60 | kr.33.53167 | kr.2,011.90 |
| 100 | kr.32.67970 | kr.3,267.97 |
| 260 | kr.31.14338 | kr.8,097.28 |
| 500 | kr.30.13286 | kr.15,066.43 |
| 1.000 | kr.29.09683 | kr.29,096.83 |
| Unit Price without VAT: | kr.41.22000 |
|---|---|
| Unit Price with VAT: | kr.51.52500 |

