



RTS3T005 | |
|---|---|
DigiKey Part Number | PB2107-ND |
Manufacturer | |
Manufacturer Product Number | RTS3T005 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 20 | kr.52.71700 | kr.1,054.34 |
| 40 | kr.50.90850 | kr.2,036.34 |
| 60 | kr.49.88000 | kr.2,992.80 |
| 100 | kr.48.61200 | kr.4,861.20 |
| 260 | kr.46.32565 | kr.12,044.67 |
| 500 | kr.44.82164 | kr.22,410.82 |
| 1.000 | kr.43.28001 | kr.43,280.01 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |











