



RT4S4T30 | |
|---|---|
DigiKey Part Number | PB1262-ND |
Manufacturer | |
Manufacturer Product Number | RT4S4T30 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 3.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.41000 | kr.121.41 |
| 10 | kr.108.12800 | kr.1,081.28 |
| 30 | kr.102.30600 | kr.3,069.18 |
| 50 | kr.99.70680 | kr.4,985.34 |
| 100 | kr.96.28160 | kr.9,628.16 |
| 250 | kr.91.93064 | kr.22,982.66 |
| 500 | kr.88.76838 | kr.44,384.19 |
| Unit Price without VAT: | kr.121.41000 |
|---|---|
| Unit Price with VAT: | kr.151.76250 |

