




RT33LA12 | |
|---|---|
DigiKey Part Number | PB1793-ND |
Manufacturer | |
Manufacturer Product Number | RT33LA12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT33LA12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -10°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 20 | kr.50.21300 | kr.1,004.26 |
| 40 | kr.48.49000 | kr.1,939.60 |
| 60 | kr.47.50983 | kr.2,850.59 |
| 100 | kr.46.30290 | kr.4,630.29 |
| 260 | kr.44.12492 | kr.11,472.48 |
| 500 | kr.42.69254 | kr.21,346.27 |
| 1.000 | kr.41.22414 | kr.41,224.14 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |





