



RT314048 | |
---|---|
DigiKey Part Number | PB1996-ND |
Manufacturer | |
Manufacturer Product Number | RT314048 |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.52 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.42000 | kr.28.42 |
20 | kr.24.43200 | kr.488.64 |
40 | kr.23.59525 | kr.943.81 |
60 | kr.23.11900 | kr.1,387.14 |
100 | kr.22.53250 | kr.2,253.25 |
260 | kr.21.47323 | kr.5,583.04 |
500 | kr.20.77670 | kr.10,388.35 |
1.000 | kr.20.06253 | kr.20,062.53 |
Unit Price without VAT: | kr.28.42000 |
---|---|
Unit Price with VAT: | kr.35.52500 |