



RT314005F | |
|---|---|
DigiKey Part Number | RT314005F-ND |
Manufacturer | |
Manufacturer Product Number | RT314005F |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 80.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.35000 | kr.52.35 |
| 20 | kr.45.03700 | kr.900.74 |
| 40 | kr.43.49450 | kr.1,739.78 |
| 60 | kr.42.61550 | kr.2,556.93 |
| 100 | kr.41.53220 | kr.4,153.22 |
| 260 | kr.39.57908 | kr.10,290.56 |
| 500 | kr.38.29466 | kr.19,147.33 |
| 1.000 | kr.36.97760 | kr.36,977.60 |
| Unit Price without VAT: | kr.52.35000 |
|---|---|
| Unit Price with VAT: | kr.65.43750 |





