



RP821012 | |
|---|---|
DigiKey Part Number | PB951-ND |
Manufacturer | |
Manufacturer Product Number | RP821012 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP821012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 270 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.96000 | kr.243.96 |
| 20 | kr.209.80350 | kr.4,196.07 |
| 40 | kr.202.59475 | kr.8,103.79 |
| 60 | kr.198.49167 | kr.11,909.50 |
| 100 | kr.193.43970 | kr.19,343.97 |
| 260 | kr.184.32550 | kr.47,924.63 |
| Unit Price without VAT: | kr.243.96000 |
|---|---|
| Unit Price with VAT: | kr.304.95000 |

