General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

RM838024

DigiKey Part Number
PB1586-ND
Manufacturer
Manufacturer Product Number
RM838024
Description
RELAY GEN PURPOSE DPDT 25A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator, Test Button
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 65°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
25 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
10000VA
Coil Resistance
475 Ohms
Coil Current
50 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.