RE, SCHRACK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RE, SCHRACK Series

RE034024

DigiKey Part Number
PB2039-ND
Manufacturer
Manufacturer Product Number
RE034024
Description
RELAY GEN PURPOSE SPST 6A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RE034024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.44000kr.21.44
10kr.19.08500kr.190.85
25kr.18.22960kr.455.74
50kr.17.60520kr.880.26
100kr.17.00220kr.1,700.22
250kr.16.23552kr.4,058.88
500kr.15.67820kr.7,839.10
1.000kr.15.13958kr.15,139.58
Manufacturers Standard Package
Unit Price without VAT:kr.21.44000
Unit Price with VAT:kr.26.80000